Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3AF-10R
Order Code1522029
Product RangeMCRH
Technical Datasheet
2,996 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.380 |
12+ | CHF 2.090 |
100+ | CHF 1.890 |
500+ | CHF 1.620 |
1000+ | CHF 1.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3AF-10R
Order Code1522029
Product RangeMCRH
Technical Datasheet
Product RangeMCRH
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCRH3AF-10R is a 10-position through-hole Rotary Coded Dip Switch with 100MΩ at 250VDC minimum insulation resistance. It has LCP thermoplastic actuator, nylon thermoplastic base and cover.
- UL94V-0 Flammability rating
- -25 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCRH
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
SVHC
No SVHC (17-Dec-2014)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876