Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B1M1CE3
Order Code1638329
Your Part Number
Technical Datasheet
1,265 In Stock
1,400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.310 |
| 10+ | CHF 2.960 |
| 50+ | CHF 2.750 |
| 150+ | CHF 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B1M1CE3
Order Code1638329
Technical Datasheet
Product Range-
Contact Voltage AC Nom125V
Contact Voltage DC Nom50V
Contact Current Max400mA
Product Overview
The MCPAS6B1M1CE3 is a single-pole single-throw (SPST) red-cap Pushbutton Switch with solder terminal, snap-in bushing and OFF-Momentary function. The MCPAS6 series switch has gold over silver contact and epoxy seal.
- Flat plunger top allowing marking
- Anti-rotation bushing
- 50mΩ Maximum initial contact resistance
- 2 to 5N Operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Voltage DC Nom
50V
Contact Voltage AC Nom
125V
Contact Current Max
400mA
Technical Docs (1)
Alternatives for MCPAS6B1M1CE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025