Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL252016B2-470K
Order Code1864311
Product RangeMCNL25 Series
Technical Datasheet
Packaging Options
1,337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.414 |
50+ | CHF 0.244 |
250+ | CHF 0.174 |
500+ | CHF 0.153 |
1000+ | CHF 0.136 |
2000+ | CHF 0.116 |
10000+ | CHF 0.0987 |
20000+ | CHF 0.0968 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL252016B2-470K
Order Code1864311
Product RangeMCNL25 Series
Technical Datasheet
Inductance47µH
DC Resistance Max11.1ohm
Self Resonant Frequency12MHz
DC Current Rating80mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeMCNL25 Series
Inductance Tolerance± 10%
Inductor Construction-
Core Material-
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47µH
Self Resonant Frequency
12MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
MCNL25 Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
11.1ohm
DC Current Rating
80mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001