Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR6V3227M8X7
Order Code9452575
Product RangeMCMR Series
Technical Datasheet
105 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.268 | 
| 50+ | CHF 0.134 | 
| 100+ | CHF 0.107 | 
| 250+ | CHF 0.0948 | 
| 500+ | CHF 0.0843 | 
| 1000+ | CHF 0.0695 | 
| 5000+ | CHF 0.0546 | 
| 10000+ | CHF 0.0535 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR6V3227M8X7
Order Code9452575
Product RangeMCMR Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height7mm
Product RangeMCMR Series
ESR-
Ripple Current130A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
The MCMR6V3227M8X7 is an ultra miniature Radial Lead Aluminium Electrolytic Capacitor developed for the demand of smaller and thinner electronic equipment. It is most suitable for high-density electronic equipment, such as automatic office machines, pocket calculators, car stereos and mini-audio sets, VCR, camera, CD-ROM and notebooks.
- Short body length to 7mm
- -40 to 85°C Operating temperature range
- 6.3 to 63VDC Rated voltage range
- 0.1 to 470µF Rated capacitance range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
MCMR Series
Ripple Current
130A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MCMR6V3227M8X7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635