Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X000 PTL
Order Code2072513
Product RangeMCMR Series
Technical Datasheet
64,898 In Stock
50,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.007 |
100+ | CHF 0.0061 |
500+ | CHF 0.0051 |
2500+ | CHF 0.003 |
5000+ | CHF 0.0022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR04X000 PTL
Order Code2072513
Product RangeMCMR Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating62.5mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMCMR Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
MCMR04X000 PTL is a zero-ohm resistor used as a jumper, designed for surface mount applications. With a 0402 (1005 metric) package size, it handles up to 1 A current and 62.5 mW power dissipation. Its thick film construction ensures reliable performance in compact electronic circuits, serving as an effective and efficient jumper solution.
- High reliability and stability ±1%, sulphuration resistant, 100% CCD inspection
- Automotive grade AEC Q-200 compliant
- 62.5mW power rating, 1A current rating, 50V voltage rating
- Air pressure range from 86kPa to 106kPa
- 1mm product length, 0.5mm product width, 0.35mm product height
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Current Rating
1A
Product Range
MCMR Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Resistance
0ohm
Power Rating
62.5mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001