Print Page
Image is for illustrative purposes only. Please refer to product description.
1,760 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.134 |
| 10+ | CHF 0.115 |
| 100+ | CHF 0.0892 |
| 500+ | CHF 0.0672 |
| 1000+ | CHF 0.0616 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL293BD
Order Code1581163
Technical Datasheet
LED ColourAmber
LED MountingThrough Hole
LED Case Size5mm x 5mm
Bulb Size5mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ606nm
Luminous Intensity4.5mcd
Viewing Angle150°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
5mm x 5mm
Forward Current If
20mA
Wavelength Typ
606nm
Viewing Angle
150°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
4.5mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCL293BD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability