Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.720 |
25+ | CHF 0.680 |
50+ | CHF 0.644 |
100+ | CHF 0.612 |
250+ | CHF 0.570 |
500+ | CHF 0.544 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1212A-3699.
Order Code4260846
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min8V
Supply Voltage Max15V
Resonant Frequency2.3kHz
Sound Pressure Level (SPL)85dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range8V to 15V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer
- 12V rated voltage
- 8V to 15V operating voltage
- Maximum rated current is 30mA at 12VDC
- Minimum sound pressure level is 85dB at 10cm
- Resonant frequency is 2,300 ±300Hz
- Response time is 50ms
- Shell material/colour is PBT/black
- Operating temperature range from -20°C to +70°C
- Through hole mounting
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Resonant Frequency
2.3kHz
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Supply Voltage Max
15V
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
8V to 15V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCKPX-G1212A-3699.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002328