Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1410A1-3919.
Order Code4260850
Technical Datasheet
117 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.409 |
| 25+ | CHF 0.302 |
| 50+ | CHF 0.277 |
| 100+ | CHF 0.263 |
| 250+ | CHF 0.250 |
| 500+ | CHF 0.231 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1410A1-3919.
Order Code4260850
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max3mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance10000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Product Overview
- Piezo transducer
- Rated voltage is 12Vp-p square wave
- Maximum allowable voltage is 30Vp-p square wave
- Maximum rated current is 3mA at 4KHz/12Vp-p square wave
- Resonant frequency is 4 ±0.5KHz
- Sound pressure level is 80dB at 4KHz/12Vp-p square wave/10cm
- Capacitance at 120Hz is 10,000pF ±30%
- Case material is PBT
- Operating temperature range from -20°C to +80°C
- External diameter is 14mm
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Operating Current Max
3mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
80°C
SVHC
To Be Advised
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Capacitance
10000pF
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for MCKPT-G1410A1-3919.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001077