Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917
Order Code1756516
Product RangeMulticomp Pro Transducer
Technical Datasheet
3,411 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
8000+ | CHF 0.307 |
25000+ | CHF 0.293 |
Price for:Each
Minimum: 8000
Multiple: 8000
CHF 2,456.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917
Order Code1756516
Product RangeMulticomp Pro Transducer
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesBuzzer
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max30V
Operating Current Max4mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance9500pF
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeMulticomp Pro Transducer
Technical Specifications
Transducer Function
Buzzer
Tones
Buzzer
Resonant Frequency
4kHz
Operating Current Max
4mA
Drive Circuit
-
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducer
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Capacitance
9500pF
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726