Print Page
Image is for illustrative purposes only. Please refer to product description.
2,698 In Stock
1,320 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.040 |
25+ | CHF 1.930 |
50+ | CHF 1.830 |
100+ | CHF 1.730 |
250+ | CHF 1.620 |
500+ | CHF 1.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-3672
Order Code2396074
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max30V
Resonant Frequency4.2kHz
Operating Current Max15mA
Sound Level Distance10cm
Product Range-
Product Overview
The MCKPI-G2210L-3672 is a 15mA/30V Piezo Buzzer and Transducer with ABS case, continuous tone, 90dB sound level and 4.2kHz resonant frequency.
- Black colour
- -20 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
30V
Operating Current Max
15mA
Product Range
-
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4.2kHz
Sound Level Distance
10cm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCKPI-G2210L-3672
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003599