Print Page
Image is for illustrative purposes only. Please refer to product description.
6,327 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.867 |
25+ | CHF 0.818 |
50+ | CHF 0.776 |
100+ | CHF 0.737 |
250+ | CHF 0.684 |
500+ | CHF 0.654 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G1410B.
Order Code4260849
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min1.5V
Sound Pressure Level (SPL)85dB
Resonant Frequency4.3kHz
Supply Voltage Max16V
Operating Current Max8mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range1.5VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Product Overview
- Piezo buzzer
- Out-diameter is Ø14mm
- Height is 8.3mm
- Case material/colour is PBT/black
- Maximum input voltage range from 1.5VDC to 16VDC
- Operating temperature range from -20°C to +80°C
- Sound pressure level is ≥85dB at 12VDC/10CMk
- Resonant frequency is 4.3 ±0.5KHz
- Maximum rated current is 8mA at 12VDC
- Continuous tone nature
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1.5V
Resonant Frequency
4.3kHz
Operating Current Max
8mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
1.5VDC to 16VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
16V
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907