Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP01WJ0501A10
Order Code1903699
Product RangeMCKNP Series
Technical Datasheet
6,277 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.238 |
50+ | CHF 0.147 |
100+ | CHF 0.101 |
250+ | CHF 0.0761 |
500+ | CHF 0.0679 |
1000+ | CHF 0.0585 |
5000+ | CHF 0.0437 |
10000+ | CHF 0.0373 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP01WJ0501A10
Order Code1903699
Product RangeMCKNP Series
Technical Datasheet
Resistance500ohm
Product RangeMCKNP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeFlame Proof
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCKNP01WJ0501A10 is a durable through-hole resistor from MCKNP series, featuring a resistance of 500 ohms and a power rating of 1 W. With a tolerance of ±5%, this axial leaded resistor is designed for reliable performance in various electronic applications. Its robust construction ensures stability and longevity, making it suitable for both professional and DIY projects. Ideal for circuit design and repair, this resistor offers dependable functionality, ensuring your electronic devices operate smoothly. Add this versatile component to your toolkit for efficient and effective circuit solutions.
- Colour coating is “green”, excellent flame resistance
- Special fusing wire-wound resistors can be supplied on a case to case basis
- Too low or too high ohm value can be supplied on a case to case basis
- 500 ohm resistance, 5% capacitance tolerance, 1W power rating (70°C)
- 5mm product diameter, 12mm product length
Technical Specifications
Resistance
500ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
12mm
Operating Temperature Min
-
Qualification
-
Product Range
MCKNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001