Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-128-10-05-E
Order Code1639744
Product RangeMCHPE
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.680 |
3+ | CHF 47.570 |
10+ | CHF 42.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHPE-128-10-05-E
Order Code1639744
Product RangeMCHPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating88W
No. of Stages1 Stage
Cooling Power Pc88W
Current Max @ Diff Temperature Max9A
Voltage Max @ Diff Temperature Max15.8VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max68°C
Product RangeMCHPE
Internal Resistance1.4ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCHPE-128-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Porched style for enhanced lead wire strength
- Sealed & lapped for multi-module applications
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
9A
Length
30mm
Depth
3.6mm
Product Range
MCHPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
88W
Cooling Power Pc
88W
Voltage Max @ Diff Temperature Max
15.8VDC
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
1.4ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016874