Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.520 |
5+ | CHF 14.490 |
10+ | CHF 13.580 |
25+ | CHF 12.540 |
50+ | CHF 11.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM50/12
Order Code9531513
Technical Datasheet
Power Rating5VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Winding TypeSingle Primary, Dual Secondary
Toroid CentreCentre Potted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter50mm
Height24mm
Secondary Current Nom208mA
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
- Power rating ranges from 1.6VA to 7.0VA
- Maximum ambient temperature of 40°C
- Efficiency up to 80%
- Double insulated primary leads
- Resin filled centre with M4 clear mounting hole
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Suitable for use in low power equipment
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Power Rating
5VA
Secondary Voltages
2 x 12V
Toroid Centre
Centre Potted
Transformer Terminals
Wire Leaded
Height
24mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
50mm
Secondary Current Nom
208mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17