Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-458-RC
Order Code3648909
Product RangeMCABT
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 1.510 |
5000+ | CHF 1.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 1,510.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-458-RC
Order Code3648909
Product RangeMCABT
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max25V
TonesSingle
Sound Pressure Level (SPL)75dB
Current Rating1mA
Resonant Frequency4kHz
Transducer MountingSMD
Product RangeMCABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
25V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Product Range
MCABT
Supply Voltage Min
1V
Tones
Single
Current Rating
1mA
Transducer Mounting
SMD
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1022