Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.130 |
25+ | CHF 2.950 |
50+ | CHF 2.800 |
100+ | CHF 2.660 |
250+ | CHF 2.470 |
500+ | CHF 2.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-265-RC
Order Code4136963
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric14mm
Power Rating Nom1W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions14mm x 25mm x 5.4mm
External Width - Imperial0.551"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric5.4mm
External Length - Imperial0.984"
External Depth - Imperial0.212"
Product Overview
- 8ohm, 1W miniature speaker
- 8 ±20%ohm rated impedance 1.0KHz/1.0V
- 1W rated input power, 1.5W maximum input power
- Resonant frequency is 1100 ±20%Hz/1V, frequency range from F0Hz-20,000Hz
- 95 ±3d sound pressure level at (AVG 0.8, 1.0, 1.21.5) KHz 0.1W/0.1m
- 1.0T flux density, -30°C to +70°C operating temperature
- 5% maximum at 2KHz, 1W total harmonic distortion
- ABS frame, SPCC plate and yoke, NdFeB magnet, cloth diaphragm
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
14mm
Resonant Frequency
1.1kHz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.551"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
5.4mm
External Depth - Imperial
0.212"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
95dB
Product Dimensions
14mm x 25mm x 5.4mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003