Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.240 |
25+ | CHF 2.120 |
50+ | CHF 1.990 |
100+ | CHF 1.900 |
250+ | CHF 1.760 |
500+ | CHF 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-261-RC
Order Code4136958
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric20mm
Impedance100ohm
Power Rating Nom150mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Product Dimensions20mm x 3mm
Frequency Response Min0Hz
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max300mW
External Depth - Metric3mm
External Depth - Imperial0.118"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 100 ohm, 0.15W miniature speaker
- 100 ±15%ohm/2KHz/0.1W rated impedance
- 0.15W rated input power, 0.3W maximum input power
- Resonant frequency is 600 ±20%Hz/0.1W, frequency range from F0Hz-5,000Hz
- 83±3dB sound pressure level at (AVG 0.8, 1.0, 1.2, 1.5)KHz 0.1W/0.1m baffle board IEC
- 5% maximum at 2KHz/0.1W total harmonic distortion
- Operating temperature range from -20°C to +60°C
- SPCC frame/plate, black PET diaphragm
- Self bonding wire voice coil
- NdFeB magnet and FR4 PCB
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
100ohm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
20mm x 3mm
Frequency Range
0Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
300mW
External Depth - Imperial
0.118"
External Diameter - Metric
20mm
Power Rating Nom
150mW
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.787"
Frequency Response Min
0Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002