Print Page
Image is for illustrative purposes only. Please refer to product description.
397 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.030 |
| 25+ | CHF 1.800 |
| 50+ | CHF 1.620 |
| 100+ | CHF 1.480 |
| 250+ | CHF 1.380 |
| 500+ | CHF 1.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABM-721-RC
Order Code4412443
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min50Hz
DirectivityOmnidirectional
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Drain Current Max500µA
Sensitivity (dB)-38dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCABM-721-RC is an omnidirectional microphone.
- Alternative to projects audio part ROM-2238P-NF-R
- Small electret condenser microphone, 6mm in diameter
- Fitted with pins, sensitivity of -38dB (F=1KHz 0dB=1V/Pa)
- 2V standard operating voltage
- 2.2Kohm (F=1KHz 1Pa) output impedance, 10V max operating voltage
- Decreasing voltage characteristic is -3dB (f=1KHz,Pin=1Pa VS=3.0-1.5V)
- 50Hz to 16000Hz frequency range, 0.5mA max current consumption
- 60dB (F=1KHz 1Pa A weighted) signal to noise ratio
- AL material, pin type terminal
- Dimension is Φ6.0×2.2mm, operating temperature range from -20 to +60°C
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-38dB
Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Microphone Type
ECM
Directivity
Omnidirectional
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
-
Drain Current Max
500µA
Output Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability