Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36252
Order Code1861152
Product RangeMC36
Technical Datasheet
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.291 |
50+ | CHF 0.233 |
100+ | CHF 0.196 |
250+ | CHF 0.172 |
500+ | CHF 0.158 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36252
Order Code1861152
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip10s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length10.2mm
Thickness3mm
Height15.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36252 is a rectangular, resettable PPTC fuse providing robust overcurrent protection for 30V DC circuits. With a 1.85A hold current, it automatically resets after a fault, offering a durable and maintenance-free solution for various electronic applications.
- UL approved
- Self-resetting functionality
- Enhanced circuit protection
- Compact round design
- Wide operating temperature
- Reduced maintenance costs
Technical Specifications
Product Range
MC36
Voltage Rating
30VDC
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.2mm
Height
15.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.85A
Time to Trip
10s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36252
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000329
Product traceability