Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36188
Order Code1861123
Product RangeMC36
Technical Datasheet
470 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.193 |
50+ | CHF 0.161 |
100+ | CHF 0.135 |
250+ | CHF 0.121 |
500+ | CHF 0.108 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36188
Order Code1861123
Product RangeMC36
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC36
Voltage Rating60VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36188
2 Products Found
Product Overview
MC36188 is a radial-leaded PPTC resettable fuse rated for 60V DC, holding 250mA during normal operation and tripping at 500mA within approximately 2.5 seconds. Once an overcurrent fault clears, it automatically resets, making it a compact and reliable solution for low-current circuit protection in telecom and industrial electronics.
- UL approved
- Auto-resetting overcurrent protection ensures continuous operation without fuse replacement
- 250mA hold / 500mA trip current with a fast 2.5s response for prompt fault mitigation
- Handles surge currents up to 40A, protecting against inrush transients
- Compact radial-through-hole design (Ø7.4 × 12.7 × 3.1mm, 5.1mm spacing) for easy PCB integration
- Operates across –40°C to +85°C, ensuring dependable performance across varied conditions
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC36
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
Product traceability