Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36187
Order Code1861122
Product RangeMC36
Technical Datasheet
8,167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.209 |
50+ | CHF 0.167 |
100+ | CHF 0.140 |
250+ | CHF 0.123 |
500+ | CHF 0.113 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36187
Order Code1861122
Product RangeMC36
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC36
Voltage Rating60VDC
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36187
2 Products Found
Product Overview
MC36187 is a radial‑leaded PPTC resettable fuse rated for 60V DC. It holds 0.2A under normal conditions and trips at 0.4A in approximately 2.2 seconds, then automatically resets once the overcurrent fault is cleared, making it an efficient solution for protecting low-voltage electronics in telecom, sensor, and industrial applications.
- UL approved
- Auto-resetting design ensures continued circuit protection without fuse replacement
- 200mA hold / 400mA trip (~2.2s) gives fast response to fault conditions
- Handles surge currents up to 40A, safeguarding against inrush events
- Compact radial form fits seamlessly into through-hole PCB layouts
- Operates from –40°C to +85°C, ensuring performance stability across varied environments
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC36
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
Product traceability