Print Page
Image is for illustrative purposes only. Please refer to product description.
6,452 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | CHF 0.0492 |
500+ | CHF 0.0348 |
1500+ | CHF 0.0295 |
2500+ | CHF 0.0236 |
5000+ | CHF 0.0224 |
10000+ | CHF 0.0212 |
30000+ | CHF 0.0199 |
50000+ | CHF 0.0191 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC346771
Order Code1860639
Technical Datasheet
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Product Overview
The MC346771 is a socket Crimp Contact made of brass or phosphor bronze with tin-plated finish. It mates with 2257 series housing.
- 10mΩ Insulation resistance (minimum)
- 9A AC/DC current rating
- 600V AC/DC Voltage rating
- 22 to 28AWG Application wires
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire Size AWG Max
22AWG
Wire Size AWG Min
28AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002