Print Page
Image is for illustrative purposes only. Please refer to product description.
4,018 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.570 |
10+ | CHF 1.240 |
25+ | CHF 1.070 |
50+ | CHF 0.979 |
100+ | CHF 0.906 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459
Order Code9186158
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismHinged
Connector TypeMemory Socket
No. of Contacts9Contacts
Product Overview
The MC34459 from Multicomp Pro is a SD memory card connector with 9 contacts.
- Right angle surface mount terminal
- Phosphor bronze contacts with gold plating
- Insulation resistance is 1000Mohm
- Contact resistance is 40mohm
- Current rating is 0.5A
- LCP glass fibre housing
- Voltage rating is 250VAC
- 10,000 mating cycles
- Operating temperature range from -25°C to +85°C
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SD
Connector Type
Memory Socket
Insert & Eject Mechanism
Hinged
No. of Contacts
9Contacts
Technical Docs (1)
Alternatives for MC34459
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002