Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33177
Order Code1800734
Product RangeMC33
Technical Datasheet
595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.252 |
50+ | CHF 0.201 |
100+ | CHF 0.169 |
250+ | CHF 0.149 |
500+ | CHF 0.136 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33177
Order Code1800734
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter10.4mm
Length-
Thickness3.1mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33177 is a compact, round radial-leaded PPTC resettable fuse rated for 90V DC. It holds 750mA during normal operation and trips at 1.5A in approximately 6.3 seconds. After the fault clears, it automatically resets, making it ideal for reliable, maintenance-free overcurrent protection in telecom, sensor, and low-voltage industrial equipment.
- UL approved
- Auto-resettable after fault, no replacement needed
- 0.75A hold / 1.5A trip (~6.3s) ensures responsive overcurrent protection
- Handles surges up to 40A to guard against inrush currents
- Compact round radial form (Ø 10.4 × 15.2 × 3.1mm; 5.1mm spacing) fits tight PCB layouts
- –40°C to +85°C range ensures wide environmental reliability
Technical Specifications
Product Range
MC33
Voltage Rating
90VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
10.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33177
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability