Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33158
Order Code1800714
Product RangeMC33
Technical Datasheet
3,940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.256 |
50+ | CHF 0.205 |
100+ | CHF 0.172 |
250+ | CHF 0.150 |
500+ | CHF 0.138 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33158
Order Code1800714
Product RangeMC33
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC33
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip6.6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33158 is a radial-leaded PPTC resettable fuse rated for 30V DC, offering 1.1A hold current and tripping at 2.2A within approximately ~6.6 seconds. It automatically resets after the fault is cleared, delivering Reliable overcurrent protection for low-voltage electronic circuits.
- UL approved
- Self-resetting overcurrent protection ensures uninterrupted circuit operation
- Trip current up to 2× hold current for reliable response to overloads
- Handles surge currents up to 40A, protecting against inrush events
- Radial through-hole design with compact epoxy-coated body
- Performs across –40°C to +85°C, suitable for varied environmental conditions
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
14.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC33
Holding Current
1.1A
Time to Trip
6.6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33158
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability