Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33155
Order Code1800710
Product RangeMC33
Technical Datasheet
850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.491 |
50+ | CHF 0.393 |
100+ | CHF 0.331 |
250+ | CHF 0.290 |
500+ | CHF 0.266 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33155
Order Code1800710
Product RangeMC33
Technical Datasheet
Product RangeMC33
Thermistor MountingThrough Hole
Voltage Rating250VAC
Holding Current150mA
Trip Current300mA
Time to Trip4s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length9mm
Thickness4.6mm
Height12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33155 is a radial-leaded PTC resettable fuse rated at 250V AC/250V DC, designed to hold 150mA under normal conditions and trip at 300mA within approximately 4 seconds. It features a compact rectangular body with 5 mm lead spacing, ideal for PCB mounting and automatic resettable circuit protection.
- UL approved
- Self-resetting overcurrent protection
- 150mA hold / 300mA trip current in ~4s protects against low-current overloads
- High surge capability (up to 3A max) withstands transient inrush events
- Compact radial-through-hole package (9×12.5×4.6mm, 5mm spacing) supports tight PCB layouts
- Operates from –40°C to +85°C, ensuring reliable performance in diverse environmental conditions
Technical Specifications
Product Range
MC33
Voltage Rating
250VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
9mm
Height
12.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
150mA
Time to Trip
4s
Current Rating Max
3A
Diameter
-
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33155
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578