Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.840 |
| 3+ | CHF 22.990 |
| 5+ | CHF 20.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003611
Order Code3019590
Technical Datasheet
Enclosure TypeDual Compartment
Enclosure MaterialABS
External Height - Metric161mm
External Width - Metric166mm
External Depth - Metric121mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial6.34"
External Width - Imperial6.54"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The enclosure is made of ultra-strong ABS plastic UL94-HB, has two compartments and provides protection against dust and moisture according to the IP65 standard.
- The enclosure is specially designed for monitoring equipment, alarm system and process control, has two compartments equipped with covers
- Inside racks and rails are set for vertical and horizontal PCB mounting
- The lower compartment can be used for all necessary commutation, also there are technological marks for pressure seal setting
- Sealing is provided by neoprene gasket according to the IP65 standard
- Operating temperature from -20°С to +100°С
- ABS UL94-HB Material
- Light grey colour and transparent cover
Technical Specifications
Enclosure Type
Dual Compartment
External Height - Metric
161mm
External Depth - Metric
121mm
Body Colour
Grey, Transparent
External Height - Imperial
6.34"
External Depth - Imperial
4.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
166mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75