Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.420 |
5+ | CHF 10.660 |
10+ | CHF 9.680 |
25+ | CHF 8.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001059
Order Code4293727
Technical Datasheet
Fixing Type-
For Use WithTO-92 Transistors
External Length6.35mm
External Width3.43mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fixing Type
-
External Length
6.35mm
Product Range
-
For Use With
TO-92 Transistors
External Width
3.43mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126