9,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.990 |
10+ | CHF 3.080 |
25+ | CHF 2.670 |
50+ | CHF 2.430 |
100+ | CHF 2.160 |
Product Information
Product Overview
This MULTICOMP PRO MC001008 USB Cable is engineered to provide reliable connectivity and data transfer between Type A and Micro Type B USB-enabled devices. This premium-grade cable features a Type A plug on one end and a Micro Type B plug on the other, offering seamless compatibility with a wide range of devices, including smartphones, tablets, digital cameras, portable hard drives, and more. With a length of 500 mm (approximately 19.7 inches), this USB cable strikes the perfect balance between flexibility and convenience. Whether you're connecting devices on your desktop, in your car, or while on the go, this cable offers ample reach without unnecessary clutter, providing a tidy and organized setup for your electronic devices. Built to USB 2.0 specifications, this cable ensures high-speed data transfer rates of up to 480 Mbps, allowing you to quickly and efficiently transfer files, photos, videos, and other multimedia content between devices.
- USB2.0 type A plug to micro USB type B plug cable assembly
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Data / Computing, Computers & Computer Peripherals, Power Supplies, Robotics, Industrial Automation Control
Technical Specifications
Type A Plug to Micro Type B Plug
19.7"
Black
-
500mm
USB 2.0
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate