Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.310 |
10+ | CHF 15.500 |
25+ | CHF 13.820 |
Product Information
Product Overview
Introducing our USB Cable, a versatile and high-performance solution for your connectivity needs. This cable features a USB 3.1 Type C to Type C connection, offering compatibility with the latest devices and ensuring lightning-fast data transfer and charging speeds. At each end, you'll find a reliable and secure USB Type C plug, designed for ease of use and durability. This cable adheres to the USB 3.1 standard, ensuring exceptional data transfer rates and efficient power delivery. With a conductive resistance of just 1Ω max, this cable provides an uninterrupted and stable connection for your devices. It supports a robust current of 3A and a voltage of 5V, making it ideal for high-speed data transfer and rapid charging. The sleek black jacket color not only adds a touch of sophistication but also ensures durability and longevity. Whether you're connecting your smartphone, tablet, laptop, or other USB Type C-enabled devices, this cable is your reliable companion for seamless data transfer and power delivery.
- Connector A: USB Type C Plug
- Connector B: USB Type C Plug
- USB Standard: USB 3.1
- Conductive Resistance: 1Ω Max.
- Current: 3A
- Voltage: 5V
- Jacket Colour: Black
Applications
Data / Computing, Computers & Computer Peripherals, Industrial Automation Control, Utilities
Technical Specifications
Type C Plug to Type C Plug
3.28ft
Black
-
1m
USB 3.1
E-Marked Cable
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate