Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000924
Order Code2457432
Product RangeNUBXXXXXX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000924
Order Code2457432
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric42mm
External Width - Metric50.4mm
External Depth - Metric70mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial1.98"
External Depth - Imperial2.76"
Product RangeNUBXXXXXX
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC000924
1 Product Found
Product Overview
The MC000924 is a white non-metallic Enclosure made of acrylonitrile butadiene styrene.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
42mm
External Depth - Metric
70mm
Body Colour
White
External Height - Imperial
1.65"
External Depth - Imperial
2.76"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
50.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.98"
Product Range
NUBXXXXXX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043