Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.777 |
50+ | CHF 0.647 |
150+ | CHF 0.536 |
250+ | CHF 0.457 |
500+ | CHF 0.398 |
1500+ | CHF 0.353 |
2500+ | CHF 0.346 |
5000+ | CHF 0.339 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000225
Order Code2008216
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Product Overview
The MC000225 is a 3-way 15A pluggable Terminal Block Header with tin-plated brass solder pin and green polyamide 66 insulating body. It has through-hole vertical block orientation and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500VDC Insulation resistance (Maximum)
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
7.62mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC000225
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002