Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000214
Order Code2008203
Product RangeMulticomp Pro Headers
Your Part Number
Technical Datasheet
33,574 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.580 |
| 10+ | CHF 1.260 |
| 25+ | CHF 1.010 |
| 100+ | CHF 0.837 |
| 150+ | CHF 0.794 |
| 250+ | CHF 0.654 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000214
Order Code2008203
Product RangeMulticomp Pro Headers
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions10Ways
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMulticomp Pro Headers
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC000214 is a 10-way 16A pluggable Terminal Block Header with tin-plated brass solder pin and green polyamide 66 insulating body. It has through-hole right-angle block orientation and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500VDC Insulation resistance (Maximum)
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
300V
Product Range
Multicomp Pro Headers
Pitch Spacing
5.08mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004