Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000034
Order Code2008004
Product RangeMB310
Technical Datasheet
39,833 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.458 |
50+ | CHF 0.382 |
150+ | CHF 0.316 |
250+ | CHF 0.270 |
500+ | CHF 0.235 |
1500+ | CHF 0.208 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000034
Order Code2008004
Product RangeMB310
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMB310
SVHCTo Be Advised
Product Overview
The MC000034 from Multicomp Pro is a through hole, 2 position vertical terminal block with screw connection. This terminal block comes with 5.08mm pitch spacing and is suitable for wire size ranging from 26AWG to 12AWG. Single type terminal block; please note that modular terminal blocks are also available in the series allowing combining multiple modules together.
- Green colour insulation
- Polyamide66 housing material
- Brass terminal
- Tin plating
- Operating temperature range from -40°C to 105°C
- PCB hole diameter of 1.5mm
- CUL and VDE approved
- Right angle wire orientation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MB310
Technical Docs (1)
Alternatives for MC000034
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003