Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-RP003-CLR
Order Code2524101
Technical Datasheet
For Use WithRaspberry Pi Model B+, Raspberry Pi 2 Model B & Raspberry Pi 3 Model B
External Height33.15mm
External Width63.1mm
External Depth94.25mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Product Range-
Body ColourTransparent
SVHCNo SVHC (17-Jan-2022)
Alternatives for MC-RP003-CLR
1 Product Found
Product Overview
Clear Raspberry Pi case for Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B. This case features an easy snap fit design with cut outs for all hardware features. This case can be mounted on to any surface using the two screw slots on the under side, the case is also vented underneath to prevent over heating. This case supports the Raspberry Pi camera by mounting inside the top with two screws and cut out for pin hole camera. The top of the case features three cutouts for feeding ribbon cables out of the case for the Raspberry Pi camera and touch screen display.
- Clear transparent case
- ABS material with a smooth finish
- Supports mounting for Raspberry Pi camera board
- Ventilation for heat dissapation
- Snap-fit design
- Raspberry Pi logo displayed on top
- Rubber feet
- Cut outs for connectors and ribbon cables
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Compatible with the Raspberry Pi 3 B +
Technical Specifications
For Use With
Raspberry Pi Model B+, Raspberry Pi 2 Model B & Raspberry Pi 3 Model B
External Width
63.1mm
Enclosure / Case Material
ABS
Product Range
-
SVHC
No SVHC (17-Jan-2022)
External Height
33.15mm
External Depth
94.25mm
Enclosure Material
ABS
Body Colour
Transparent
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287