Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX300S.079
Order Code2663608
Product RangeMAX
Technical Datasheet
1 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.380 |
5+ | CHF 42.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX300S.079
Order Code2663608
Product RangeMAX
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial5.83"
External Height - Metric148mm
External Width - Imperial13.23"
External Width - Metric336mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeMAX
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
-
External Height - Imperial
5.83"
External Width - Imperial
13.23"
External Depth - Imperial
11.81"
Product Range
MAX
Case Colour
Black
External Height - Metric
148mm
External Width - Metric
336mm
External Depth - Metric
300mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8