Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX235H105S.079
Order Code2663652
Product RangeMAX
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.380 |
5+ | CHF 29.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX235H105S.079
Order Code2663652
Product RangeMAX
Technical Datasheet
Carrying Case Material-
Case ColourBlack
External Height - Imperial4.62"
External Height - Metric117.5mm
External Width - Imperial10.16"
External Width - Metric258mm
External Depth - Imperial9.57"
External Depth - Metric243mm
Product RangeMAX
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
-
External Height - Imperial
4.62"
External Width - Imperial
10.16"
External Depth - Imperial
9.57"
Product Range
MAX
Case Colour
Black
External Height - Metric
117.5mm
External Width - Metric
258mm
External Depth - Metric
243mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89