Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9907/2M D=5MM BLK
Order Code4258459
Technical Datasheet
444 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.630 |
| 10+ | CHF 3.020 |
| 25+ | CHF 2.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9907/2M D=5MM BLK
Order Code4258459
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The JR9907/2M D=5MM BLK is a 2m audio/video Cable Assembly with TOSLINK plug to TOSLINK plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (17-Jan-2023)
Connector Type B
TOSLINK Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for JR9907/2M D=5MM BLK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07