Print Page
Image is for illustrative purposes only. Please refer to product description.
9,692 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.100 |
| 25+ | CHF 1.450 |
| 75+ | CHF 1.270 |
| 150+ | CHF 1.200 |
| 500+ | CHF 1.110 |
| 1000+ | CHF 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-1.5M
Order Code1209175
Technical Datasheet
Connector Type A2.1mm DC Power Socket
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial4.9ft
Connector Type B2.1mm DC Power Plug
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
This JR8306-1.5M is the power cord extension lead, 2.1mm barrel plug to 2.1mm barrel jack and 1.5m length. This extension lead could be used with most common power supplies which uses that type of the connector (5VDC, 9VDC, 12VDC) up to 1.5A load’ current. The area of application is covering office, home and automotive use.
- 2.1mm DC power plug to jack extension lead
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, Electronics, Hobby & Education, Low Voltage, Office
Technical Specifications
Connector Type A
2.1mm DC Power Socket
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type B
2.1mm DC Power Plug
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for JR8306-1.5M
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03