Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-201S(PCB)
Order Code9248161
Your Part Number
Technical Datasheet
743 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.814 |
| 25+ | CHF 0.631 |
| 100+ | CHF 0.598 |
| 150+ | CHF 0.538 |
| 250+ | CHF 0.500 |
| 1000+ | CHF 0.486 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-201S(PCB)
Order Code9248161
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JR-201S(PCB) is an IEC Inlet with PBP1-H terminal and nylon 66 body. This PCB mount class-2 inlet has through hole solder termination.
- 2.5A Rated current
- 250VAC Rated voltage
- 100MΩ Insulation resistance
- -25 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
2.5A
Contact Termination Type
Through Hole
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004