Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.504 |
10+ | CHF 0.398 |
25+ | CHF 0.369 |
50+ | CHF 0.334 |
100+ | CHF 0.324 |
500+ | CHF 0.277 |
Product Information
Product Overview
HC49SM-12-30-50-60-16-ATF is a precision SMD crystal oscillator designed for reliable frequency stability. Operating at 12 MHz, this crystal features a compact size of 11.4 mm x 4.7 mm, making it suitable for space-constrained applications. With a frequency tolerance of 50 ppm and a load capacitance of 16pf, it ensures accurate performance across various operating conditions. Additionally, the crystal offers a temperature stability of 30 ppm, making it ideal for demanding electronic projects. Perfect for both professional and hobbyist applications, this crystal is an essential component for enhancing circuit performance and reliability.
- Low profile surface mount crystal with 4mm height
- 50ppm temperature stability, 16pF load capacitance
- 12MHz frequency, 30ppm frequency tolerance
- Operating temperature range from -10°C to +60°C
- Crystal Case SMD, 11.4mm x 4.7mm
Technical Specifications
12MHz
50ppm
30ppm
-10°C
No SVHC (21-Jan-2025)
SMD, 11.4mm x 4.7mm
16pF
HC49SM Series
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate