Print Page
Image is for illustrative purposes only. Please refer to product description.
424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.050 |
5+ | CHF 11.710 |
10+ | CHF 10.040 |
25+ | CHF 8.780 |
50+ | CHF 7.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151730
Order Code3617867
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C19
Cable Length - Metric5m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66671