Print Page
Image is for illustrative purposes only. Please refer to product description.
839 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 5.300 | 
| 5+ | CHF 4.420 | 
| 10+ | CHF 3.780 | 
| 25+ | CHF 3.310 | 
| 50+ | CHF 2.940 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151632
Order Code2491019
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C7
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GW-151632 is a 2m 2-core H03VVH2-F black Mains Power Cord with UK mains plug to IEC 60320 C7 connection. This power cord has PVC single insulation and shielding and annealed soft bare copper conductor.
- 0.75mm² Conductor size
 - 42/0.15 Conductor construction
 - 70°C Temperature rating
 - Pro Power products are rated 4.5 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GW-151632
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1667