Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151606
Order Code2491013
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Connector Type AMains Plug, UK
Cable Length - Metric1m
Connector Type BFree End
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
Product Overview
Cable : The cord shall comply with IEC60227 UK Mains Plugs : The molded plug shall comply with BS1363A and Fuse shall comply with BS13623 IEC Connectors: The molded Connector shall comply with BS EN 60320-1 Standards
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Cable Length - Metric
1m
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Connector Type A
Mains Plug, UK
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2