Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.422 |
15+ | CHF 0.394 |
50+ | CHF 0.371 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG501315B
Order Code1094657
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric13mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial0.51"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G501315B is a non-metallic Enclosure made of ABS and excludes lid.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Note: Box only, lid sold separately
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
13mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.51"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18