Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 365.530 | 
| 5+ | CHF 338.450 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 365.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLA20-20-50
Order Code1202520
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourMulti-coloured
Cable Width31mm
No. of Max Strands x Strand Size16 x 0.2mm
Pitch Spacing1.55mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialNeoprene, PVC
Ribbon Cable TypeColour Coded Edge Bonded Flat Cable
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FBLA20-20-50 is a 20-core unshielded edge-bonded Ribbon Cable with tinned copper conductor and a colour-coded PVC insulator. It feature edge bonded to form a neat and convenient ribbon cable which can be easily separated for discrete wiring.
- CPR: Not Yet Qualified
 - 65pF/m Capacitance (core/core)
 - 4A Current rating at 25°C
 - Multicomp Pro products are rated 4.5 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
164ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
16 x 0.2mm
Voltage Rating
300V
Jacket Material
Neoprene, PVC
Product Range
-
No. of Cores
20Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
Cable Width
31mm
Pitch Spacing
1.55mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Colour Coded Edge Bonded Flat Cable
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for FBLA20-20-50
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8