Print Page
Image is for illustrative purposes only. Please refer to product description.
1,580 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.120 |
| 5+ | CHF 3.440 |
| 10+ | CHF 2.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDUCE1010
Order Code1269361
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length-
Overall Length10mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Non insulated ferrule accepts 18AWG wire
- Maximum electrical current is 17A
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
18AWG
Pin Length
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
1mm²
Overall Length
10mm
Technical Docs (1)
Alternatives for DUCE1010
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008