Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.000 |
10+ | CHF 24.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT-8806S
Order Code3407525
Technical Datasheet
Temperature Measuring Range+32°C to +42.5°C, 0°C to +60°C
Accuracy0.3%
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro DT-8806S non-contact forehead IR thermometer is specially designed to take the body temperature of a person regardless of room temperature.
- Measuring distance of 1cm to 10cm (0.39” to 3.9”)
- Measuring range is 32°C to 42.5°C (body mode) & 0 to 60°C (surface mode)
- Accuracy is ±0.3°C (±0.54°F)
- Precise non-contact forehead temperature measurements
- Selectable °C or °F and selectable body and surface temperature
- Set alarm value and alarm sound
- 32 measurement memory
- Automatic data hold & auto power off
- Backlight LCD display and display resolution 0.1°C (0.1°F)
- Dimension is 128mm x 74mm x 36mm (5” x 2.9” x 1.4”)
- Supplied with 2x AAA batteries
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C, 0°C to +60°C
Operating Temperature Min
10°C
Product Range
-
Accuracy
0.3%
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13