Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH05
Order Code1437178
Product RangeMulticomp Fuseholders Series
Technical Datasheet
10,796 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.770 |
15+ | CHF 2.000 |
100+ | CHF 1.590 |
300+ | CHF 1.420 |
750+ | CHF 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCFH05
Order Code1437178
Product RangeMulticomp Fuseholders Series
Technical Datasheet
Fuse Holder TypeEnclosed Screw Knob
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeMulticomp Fuseholders Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
CFH05 is a 5mm×20mm low profile panel mounting fuse holder.
- Finger or screw release, anti rotation body moulding
- Standard profile panel mount, quick release carrier
- Combined solder/2.8mm quick connect terminals, complies with EN60127-6
- 10A current rating/ 250V voltage rating, 3kV dielectric strength
- Tinned nickel plated brass contact
- >100Mohm insulation resistance, 2.5W (VDE) power dissipation
- Operating temperature range from -30°C to +85°C, shock safe category : PC2
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Holder Type
Enclosed Screw Knob
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
Multicomp Fuseholders Series
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for CFH05
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049643