Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 69.420 |
5+ | CHF 59.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 69.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCF0082 BLACK 100M
Order Code1717992
Technical Datasheet
Coaxial Cable TypeURM43
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CF0082 BLACK 100M is a Coaxial Cable with solid bare copper conductor and solid PE insulation. This URM43 coaxial cable comes with a black PVC sheath and PACW braided shield (85% coverage). It is suitable for CATV/MATV, broadband, HDTV and satellite broadcasting transmission use.
- CPR: Not Yet Qualified
- 1000VAC/1 minute Voltage test (core to shielding)
- 100 ±3pF/minute Nominal capacitance
- -15 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Coaxial Cable Type
URM43
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for CF0082 BLACK 100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7